9904 120 52707 | Motors
DC gear motor, 24 V (DC), 48 mA, 150:1, 15 Ncm, 22.7 1/min, 9904 120 52707
Order No.: 91B624
EAN: 4099891527631
MPN:
9904 120 52707
Geared DC motors, type Premotec IC 34.
For remote control drives used in measuring and control engineering, servo tasks, etc. Iron rotor and flanged gearbox with plastic gears. Both parts are assembled in a shock-proof plastic case to form one unit.
Gear reduction ratio 150.4:1, torque 150 mN/m, counterclockwise rotation, type 52.
Technical attributes (type, rated voltage, speed at rated load): 9904120 52707, 24 V, 22.7/min
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | DC gear motor | |
| Rated voltage (DC) | 24 V | |
| Rated current | 48 mA | |
| Gear transmission | 150:1 | |
| Torque | 15 Ncm | |
| speed | 22.7 1/min | |
| min. operating temperature | -20 °C | |
| max. operating temperature | 60 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | SK |
| Customs tariff number | 85011099 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |