SI 0,5A660V5X20 | Micro Fuses

Microfuse 5 x 20 mm, 500 mA, FF, SI 0,5A660V5X20

Order No.: 36K0070
MPN:
SI 0,5A660V5X20
SI 0,5A660V5X20 Micro Fuses
Image may differ
Unit Price (€ / pc.)
4.1650 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
4.17 € *
Price list
Quantity
Price per unit*
1 pcs.
4.1650 €
10 pcs.
3.7485 €
*incl. VAT plus shipping costs
Subject to prior sale

Fuse, SI 0,5A660V5X20, PANCONTROL

Fuse FF 0.5 A AC 660 V 5 x 20 mm for PAN 185 Old.

Technical specifications
Filter Property Value
Version microfuse
Design 5 x 20 mm
Tripping characteristics FF
Rated current 500 mA
Logistics
Property Value
Country of origin CN
Customs tariff number 90303370
Compliance
Property Value
RoHS conform Yes
SVHC free Yes
Date of RoHS guidelines 3/31/15