SI 0,2A250V5X20 | Micro Fuses

Microfuse 5 x 20 mm, 200 mA, F, SI 0,2A250V5X20

Order No.: 36K0064
MPN:
SI 0,2A250V5X20
SI 0,2A250V5X20 Micro Fuses
Image may differ
Unit Price (€ / pc.)
0.5950 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
0.60 € *
Price list
Quantity
Price per unit*
1 pcs.
0.5950 €
10 pcs.
0.5355 €
*incl. VAT plus shipping costs
Subject to prior sale

Fuse, SI 0,2A250V5X20, PANCONTROL

Fuse F 0,2 A 250 V 5 x 20 mm for PAN 184 old.

Technical specifications
Filter Property Value
Version microfuse
Design 5 x 20 mm
Tripping characteristics F
Rated current 200 mA
Logistics
Property Value
Country of origin CN
Customs tariff number 90303370
Compliance
Property Value
RoHS conform Yes
SVHC free Yes
Date of RoHS guidelines 3/31/15