RMLV1616AGSA-5S2#AA0 | Memory ICs

SRAM, 16 Mbit, TFSOP-48, Renesas RMLV1616AGSA-5S2#AA0

Order No.: 53S1392
MPN:
RMLV1616AGSA-5S2#AA0
RMLV1616AGSA-5S2#AA0 Memory ICs
Image may differ
Unit Price (€ / pc.)
11.1146 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
11.11 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
11.1146 €

SRAM Memory IC, RMLV1616AGSA-5S2#AA0, Renesas

The RMLV1616AGSA-5S2#AA0 is a 16-Mbit static RAM organized as 1,048,576-word × 16-bit, fabricated by Renesas’s high-performance Advanced LPSRAM technology. The RMLV1616AGSA-5S2#AA0 has realized higher density, higher performance, and low power consumption. The RMLV1616AGSA-5S2#AA0 offers low standby power dissipation; therefore, it is suitable for battery backup systems. It is offered in a 12mm × 20mm 48-pin plastic TSOP (I) package.

Features

  • Common data input and output - Three state output
  • Directly TTL compatible - All inputs and outputs
  • Battery backup operation
Technical specifications
Filter Property Value
Enclosure TFSOP-48
Assembly SMD
Memory size 16 Mbit
Voltage 2.7-3.6 V
Access time 55 s
Technology SRAM
min. operating temperature -40 °C
max. operating temperature 85 °C
Logistics
Property Value
Country of origin MY
MSL MSL 3
Customs tariff number 85423245
Compliance
Property Value
Date of RoHS guidelines 6/8/11
RoHS conform Yes
SVHC free Yes