VB 90 | Lubricants, Maintenance Agents

Varybond chain/rope spray, dark gray, spray can, 400 ml, VB 90

Order No.: 12L0562
EAN: 4024213190163
MPN:
VB 90
190161VAR
VB 90 Lubricants, Maintenance Agents
Image may differ
Unit Price (€ / pc.)
8.9131 € *
Standard delivery time from the manufacturer is: 5 Weeks
Total Price:
106.96 € *
*incl. VAT plus shipping costs
Subject to prior sale
12 pcs.
8.9131 €

Chain and cable spray, 190161VAR, Varybond

This product ensures long-lasting and reliable lubrication of chains and steel ropes of all kinds. Its thin, very adhesive and creepable lubricant film penetrates even the tightest fits. It is also excellent for roller and ball bearings, gear and worm gears, and all types of joints.

Technical specifications
Filter Property Value
Product type chain/rope spray
Version dark gray
Contents 400 ml
Container spray can
Viscosity liquid
Operational temperature -20 to 160 °C
Usage chain inner bearings, door locks, door hinges, slide rails, brake linkages, machine and precision parts
Logistics
Property Value
Customs tariff number 34049000
Country of origin FR
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes
Signal word
Property Value
Gefahrenpiktogramme
Information on dangerous goods

Signal word: Danger

Hazard statements:

  • H222 Extremely flammable aerosol
  • H229 Pressurized container: may burst if heated
  • H315 Causes skin irritation
  • H319 Causes serious eye irritation
  • H412 Harmful to aquatic life with long lasting effects

Precautionary statements:

  • P410+P412 Protect from sunlight. Do not expose to temperatures exceeding 50 °C/122 °F.
  • P332+P313 If skin irritation occurs: Get medical advice/attention.
  • P211 Do not spray on an open flame or other ignition source.
  • P210 Keep away from heat, hot surfaces, sparks, open flames and other ignition sources. No smoking.
  • P305+P351+P338 IF IN EYES: Rinse cautiously with water for several minutes. Remove contact lenses, if present and easy to do. Continue rinsing.
  • P273 Avoid release to the environment.
  • P251 Do not pierce or burn, even after use.