VB 89 | Lubricants, Maintenance Agents

Varybond spray grease, colorless, spray can, 400 ml, VB 89

Order No.: 12L0561
EAN: 4024213189167
MPN:
VB 89
189161VAR
VB 89 Lubricants, Maintenance Agents
Image may differ
Unit Price (€ / pc.)
10.1031 € *
Standard delivery time from the manufacturer is: 5 Weeks
Total Price:
121.24 € *
*incl. VAT plus shipping costs
Subject to prior sale
12 pcs.
10.1031 €

Grease spray, 189161VAR, Varybond

This lubricant ensures reliable and long-lasting lubrication of roller and ball bearings, high-speed chains, chain inner bearings as well as gear and worm gears. It is also ideal for making chains and steel cables of all kinds common. Additionally, the product is biodegradable and effectively resists salt water.

Technical specifications
Filter Property Value
Product type spray grease
Version colorless
Contents 400 ml
Container spray can
Viscosity liquid
Operational temperature -35 °C to 200 °C
Usage chain inner bearings, door locks, door hinges, slide rails, brake linkages, machine and precision parts
Logistics
Property Value
Customs tariff number 34049000
Country of origin FR
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes
Signal word
Property Value
Gefahrenpiktogramme
Information on dangerous goods

Signal word: Danger

Hazard statements:

  • H222 Extremely flammable aerosol
  • H229 Pressurized container: may burst if heated
  • H315 Causes skin irritation
  • H411 Toxic to aquatic life with long lasting effects

Precautionary statements:

  • P410+P412 Protect from sunlight. Do not expose to temperatures exceeding 50 °C/122 °F.
  • P273 Avoid release to the environment.
  • P332+P313 If skin irritation occurs: Get medical advice/attention.
  • P251 Do not pierce or burn, even after use.
  • P210 Keep away from heat, hot surfaces, sparks, open flames and other ignition sources. No smoking.