VB 76 | Lubricants, Maintenance Agents
Varybond fan belt spray, spray can, 400 ml, VB 76
Order No.: 12L0558
EAN: 4024213173166
MPN:
VB 76
176161VAR
Unit Price (€ / pc.)
8.9131 € *
Standard delivery time from the manufacturer is: 5 Weeks
V-belt spray, 176161VAR, Varybond
This product is ideal for all flat, tapered or round belts made of leather, fabric or rubber. It improves the adhesion and effectively protects against premature wear.
Technical specifications
Filter | Property | Value |
---|---|---|
Viscosity | liquid | |
Container | spray can | |
Product type | fan belt spray | |
Contents | 400 ml | |
Operational temperature | -30 °C to 200 °C | |
Usage | rubber, leather or textiles |
Download
Logistics
Property | Value |
---|---|
Customs tariff number | 32089091 |
Country of origin | FR |
Compliance
Property | Value |
---|---|
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
RoHS conform | Yes |
Signal word
Property | Value |
---|---|
Gefahrenpiktogramme | |
Information on dangerous goods | Signal word: DangerHazard statements:
Precautionary statements:
|