VB 67 | Lubricants, Maintenance Agents
Varybond leak detection spray, colorless, spray can, 400 ml, VB 67
Order No.: 12L0554
EAN: 4024213167165
MPN:
VB 67
167161VAR
Unit Price (€ / pc.)
6.4855 € *
Standard delivery time from the manufacturer is: 30 Weeks
Leak detection spray, 167161VAR, Varybond
This leak detector is ideal for checking screw connections, taps, valves, slides and gas bottles and is suitable for all pressurized gases. The product does not attack any materials and is approved by the DVGW.
Technical specifications
Filter | Property | Value |
---|---|---|
Viscosity | liquid | |
Container | spray can | |
Product type | leak detection spray | |
Contents | 400 ml | |
Version | colorless | |
Usage | fittings, taps, valves, gate valves, gas cylinders |
Download
Logistics
Property | Value |
---|---|
Customs tariff number | 34023990 |
Country of origin | FR |
Compliance
Property | Value |
---|---|
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
RoHS conform | Yes |
Signal word
Property | Value |
---|---|
Information on dangerous goods | Signal word: WarningHazard statements:
Precautionary statements:
|