VB 12 | Lubricants, Maintenance Agents

Varybond silicone spray, colorless, spray can, 400 ml, VB 12

Order No.: 12L0564
EAN: 4024213778163
MPN:
VB 12
778161VAR
VB 12 Lubricants, Maintenance Agents
Image may differ
Unit Price (€ / pc.)
8.4490 € *
Available: 9 pcs.
Total Price:
8.45 € *
Price list
Quantity
Price per unit*
1 pcs.
8.4490 €
12 pcs.
7.6041 €
*incl. VAT plus shipping costs
Subject to prior sale

Silicone spray, 778161VAR, Varybond

This universal lubricant is particularly suitable for non-metallic material combinations. It is ideal as a lubricant when pulling in wires, as a release agent in plastic processing and as a non-stick electrical insulating material.

Technical specifications
Filter Property Value
Product type silicone spray
Version colorless
Contents 400 ml
Container spray can
Viscosity liquid
Operational temperature up to 200 °C
Usage metal, rubber, plastic
Logistics
Property Value
Customs tariff number 34039900
Country of origin FR
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes
Signal word
Property Value
Gefahrenpiktogramme
Information on dangerous goods

Signal word: Danger

Hazard statements:

  • H222 Extremely flammable aerosol
  • H229 Pressurized container: may burst if heated
  • H336 May cause drowsiness or dizziness
  • H411 Toxic to aquatic life with long lasting effects

Precautionary statements:

  • P501 Dispose of contents/container to ...
  • P273 Avoid release to the environment.
  • P410+P412 Protect from sunlight. Do not expose to temperatures exceeding 50 °C/122 °F.
  • P271 Use only outdoors or in a well-ventilated area.
  • P251 Do not pierce or burn, even after use.
  • P210 Keep away from heat, hot surfaces, sparks, open flames and other ignition sources. No smoking.