VAR RG 400 | Lubricants, Maintenance Agents

Varybond lubricant, gray, spray can, 400 ml, VAR RG 400

Order No.: 12L0582
EAN: 4024213555030
MPN:
VAR RG 400
VAR RG 400 Lubricants, Maintenance Agents
Image may differ
Unit Price (€ / pc.)
16.422 € *
Standard delivery time from the manufacturer is: 5 Weeks
Total Price:
197.06 € *
*incl. VAT plus shipping costs
Subject to prior sale
12 pcs.
16.422 €

Multi-purpose lubricant, VAR RG 400, Varybond

Versatile lubricant for screws, bolts, springs, washers and split pins. Ideal for applications such as valve fittings, pumps, spindles and pipe connections, particularly suitable for brake systems. Meets DaimlerChrysler A 001 989 94 51, A 001 989 94 51 12 and BMW 83 23 9 407 830 standards.

Technical specifications
Filter Property Value
Product type multipurpose lubricant
Version gray
Contents 400 ml
Container spray can
Viscosity pasty
Operational temperature -188 °C to 958 °C
Usage electrical cables, switches, circuit breakers, turbines, generators, motors, automotive industry, screw connections for exhaust and manifold pipes
Logistics
Property Value
Customs tariff number 34031980
Country of origin ES
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes
Signal word
Property Value
Gefahrenpiktogramme
Information on dangerous goods

Signal word: Danger

Hazard statements:

  • H222 Extremely flammable aerosol
  • H229 Pressurized container: may burst if heated
  • H336 May cause drowsiness or dizziness
  • H411 Toxic to aquatic life with long lasting effects

Precautionary statements:

  • P211 Do not spray on an open flame or other ignition source.
  • P273 Avoid release to the environment.
  • P410+P412 Protect from sunlight. Do not expose to temperatures exceeding 50 °C/122 °F.
  • P271 Use only outdoors or in a well-ventilated area.
  • P251 Do not pierce or burn, even after use.
  • P210 Keep away from heat, hot surfaces, sparks, open flames and other ignition sources. No smoking.