REGULAR GRADE RG 1KG | Lubricants, Maintenance Agents
Varybond lubricant, gray, can, 1 kg, REGULAR GRADE RG 1KG
Order No.: 12L0579
EAN: 4024213555849
MPN:
REGULAR GRADE RG 1KG
VAR RG 1
Unit Price (€ / pc.)
85.561 € *
Standard delivery time from the manufacturer is: 5 Weeks
Multi-purpose lubricant, VAR RG 1, Varybond
Versatile lubricant for screws, bolts, springs, washers and split pins. Ideal for applications such as valve fittings, pumps, spindles and pipe connections, particularly suitable for brake systems. Meets DaimlerChrysler A 001 989 94 51, A 001 989 94 51 12 and BMW 83 23 9 407 830 standards.
Technical specifications
Filter | Property | Value |
---|---|---|
Product type | multipurpose lubricant | |
Version | gray | |
Contents | 1 kg | |
Container | can | |
Viscosity | pasty | |
Operational temperature | -188 °C to 958 °C | |
Usage | electrical cables, switches, circuit breakers, turbines, generators, motors, automotive industry, screw connections for exhaust and manifold pipes |
Download
Logistics
Property | Value |
---|---|
Customs tariff number | 34031980 |
Country of origin | ES |
Compliance
Property | Value |
---|---|
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
RoHS conform | Yes |
Signal word
Property | Value |
---|---|
Gefahrenpiktogramme | |
Information on dangerous goods | Signal word: WarningHazard statements:
Precautionary statements:
|