REGULAR GRADE 20KG | Lubricants, Maintenance Agents

Varybond lubricant, gray, 20 kg, REGULAR GRADE 20KG

Order No.: 12L0580
EAN: 4024213555016
MPN:
REGULAR GRADE 20KG
VAR RG 20 R
REGULAR GRADE 20KG Lubricants, Maintenance Agents
Image may differ
Unit Price (€ / pc.)
1,416.10 € *
Available: 1 pcs.
Total Price:
1,416.10 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
1,416.10 €

Multi-purpose lubricant, VAR RG 20 R, Varybond

Versatile lubricant for screws, bolts, springs, washers and split pins. Ideal for applications such as valve fittings, pumps, spindles and pipe connections, particularly suitable for brake systems. Meets DaimlerChrysler A 001 989 94 51, A 001 989 94 51 12 and BMW 83 23 9 407 830 standards.

Technical specifications
Filter Property Value
Viscosity pasty
Product type multipurpose lubricant
Contents 20 kg
Operational temperature -188 °C to 958 °C
Version gray
Usage electrical cables, switches, circuit breakers, turbines, generators, motors, automotive industry, screw connections for exhaust and manifold pipes
Logistics
Property Value
Customs tariff number 34031980
Country of origin ES
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes
Signal word
Property Value
Gefahrenpiktogramme
Information on dangerous goods

Signal word: Warning

Hazard statements:

  • H411 Toxic to aquatic life with long lasting effects

Precautionary statements:

  • P391 Collect spillage.
  • P501 Dispose of contents/container to ...
  • P273 Avoid release to the environment.