MIC5821YN | Logic Devices
8-bit serial-input latched driver, PDIP-16, Micrel Semiconductor MIC5821YN
Order No.: 41S7393
EAN: 4099879089762
MPN:
MIC5821YN
Discontinued
Unit Price (€ / pc.)
2.8560 € *
Available: 25 pcs.
Total Price:
2.86 € *
Price list
Quantity
Price per unit*
1 pcs.
2.8560 €
5 pcs.
2.3205 €
*incl. VAT plus shipping costs
Subject to prior sale
8-Bit Serial-Input Latched Driver, PDIP16, MIC5821YN
These devices each have an eight-bit CMOS shift register, CMOS control circuitry, eight CMOS data latches, and eight bipolar current-sink Darlington output drivers.
Technical specifications
Filter | Property | Value |
---|---|---|
Product type | 8-bit serial-input latched driver | |
Assembly | THT | |
max. operating temperature | 85 °C | |
Output current | 500 mA | |
min. operating temperature | -40 °C | |
Enclosure | PDIP-16 |
Download
Logistics
Property | Value |
---|---|
Customs tariff number | 85423390 |
Original Packaging | Bar with 25 pieces |
Country of origin | ID |
Compliance
Property | Value |
---|---|
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
RoHS conform | Yes |