NL02460M | Light Bulbs, Lamps

Filament bulbs for low voltage, 60 W, E27, 60 mm

Order No.: 07N1106
EAN: 4021553522036
MPN:
NL02460M
NL02460M Light Bulbs, Lamps Image 1
NL02460M Light Bulbs, Lamps Image 2
NL02460M Light Bulbs, Lamps Image 3
Image may differ

LV filament bulbs, type NL02460M.

Impact-proof

Technical specifications
Filter Property Value
Power 60 W
Product type Glow lamp
Version matt
Socket version E27
Rated voltage (DC) 24 V
Energy efficiency class E
Dimmable No
Length 105 mm
Logistics
Property Value
Country of origin CN
Customs tariff number 85419000
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes