LT3001D28W | Light Bulbs, Lamps
LED lamp, T5.5, 28 V (DC), clear, white, LT3001D28W
Order No.: 31G178
EAN: 4099891485122
MPN:
LT3001D28W
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
10.3530 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
10.35 € *
Price list
Quantity
Price per unit*
1 pcs.
10.3530 €
10 pcs.
9.3177 €
50 pcs.
8.3895 €
100 pcs.
7.5446 €
*incl. VAT plus shipping costs
Subject to prior sale
Single LEDs with T5.5 socket, type LT3001.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | LED | |
| Version | clear | |
| Socket version | T5.5 | |
| Rated voltage (DC) | 28 V | |
| Colour of the LED | white |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85419000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 6/8/11 |
| RoHS conform | Yes |
| SVHC free | Yes |