HE0400850 | Light Bulbs, Lamps
Halogen filament bulb, E10, 4 V, 3.4 W
Order No.: 38G634
EAN: 4099891489052
MPN:
HE0400850
As a private customer, you can buy this item as soon as we have it back in stock.
Halogen bulbs with E 10 socket.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Power | 3.4 W | |
| Product type | halogen | |
| Version | clear | |
| Socket version | E10 | |
| Rated current | 850 mA | |
| Rated voltage (DC) | 4 V | |
| Dimmable | No | |
| diameter | 9.3 mm | |
| Length | 31 mm |
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85419000 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |