FM-LAMPE T5,5K 12 V | Light Bulbs, Lamps
Incandescent bulb, T5.5 K, 1.2 W, 12 V (DC), 2700 K, clear, FM-LAMPE T5,5K 12 V
Order No.: 33G2666
EAN: 4099891488451
MPN:
FM-LAMPE T5,5K 12 V
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.5704 € *
Standard delivery time from the manufacturer is: 1 Week
FM-Lamp, FM-LAMPE T5,5K 12 V, N.A.
FM-LAMP T55K 12V
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Power | 1.2 W | |
| Version | clear | |
| Socket version | T5.5 K | |
| Rated current | 100 mA | |
| Rated voltage (DC) | 12 V | |
| Colour temperature | 2700 K | |
| Dimmable | Yes | |
| diameter | 5 mm | |
| Length | 22 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85419000 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Electrical equipment take-back | |