E54260007 | Light Bulbs, Lamps
Incandescent bulb, E14, 5 W, 2700 K, clear, E54260007
Order No.: 33G288
EAN: 4099891488543
MPN:
E54260007
Unit Price (€ / pc.)
3.2130 € *
Available: 72 pcs.
Total Price:
3.21 € *
Price list
Quantity
Price per unit*
1 pcs.
3.2130 €
10 pcs.
2.8917 €
50 pcs.
2.6061 €
100 pcs.
2.3443 €
*incl. VAT plus shipping costs
Subject to prior sale
Filament bulbs with E 14 socket.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Power | 5 W | |
| Product type | incandescent bulb | |
| Version | clear | |
| Design | tube form | |
| Socket version | E14 | |
| Rated current | 36 mA | |
| Colour temperature | 2700 K | |
| Dimmable | Yes | |
| diameter | 16 mm | |
| Length | 54 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85419000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 6/8/11 |
| RoHS conform | Yes |
| SVHC free | Yes |