E30012120 | Light Bulbs, Lamps
Incandescent bulb, E14, 1.45 W, 12 V (DC), 2700 K, clear, E30012120
Order No.: 33G272
EAN: 4099891488475
MPN:
E30012120
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.1063 € *
Available: 14 pcs.
Total Price:
2.11 € *
Price list
Quantity
Price per unit*
1 pcs.
2.1063 €
10 pcs.
1.8921 €
50 pcs.
1.7017 €
100 pcs.
1.5351 €
*incl. VAT plus shipping costs
Subject to prior sale
Filament bulbs with E 14 socket.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Power | 1.45 W | |
| Product type | incandescent bulb | |
| Version | clear | |
| Design | tube form | |
| Socket version | E14 | |
| Rated current | 120 mA | |
| Rated voltage (DC) | 12 V | |
| Colour temperature | 2700 K | |
| Dimmable | Yes | |
| diameter | 13 mm | |
| Length | 30 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85419000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 6/8/11 |
| RoHS conform | Yes |
| SVHC free | Yes |