BP24240351 | Light Bulbs, Lamps
Incandescent bulb, Bi-Pin T1 1/4, 0.84 W, 24 V (DC), 2700 K, clear, BP24240351
Order No.: 32G754
EAN: 4099891487485
MPN:
BP24240351
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.4276 € *
Available: 4 pcs.
Total Price:
2.43 € *
Price list
Quantity
Price per unit*
1 pcs.
2.4276 €
10 pcs.
2.0230 €
100 pcs.
1.7374 €
250 pcs.
1.5827 €
1000 pcs.
1.4280 €
*incl. VAT plus shipping costs
Subject to prior sale
Filament bulbs with plug-in socket Bi-pin T 1 1/4.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Power | 0.84 W | |
| Product type | incandescent bulb | |
| Version | clear | |
| Socket version | Bi-Pin T1 1/4 | |
| Rated current | 35 mA | |
| Rated voltage (DC) | 24 V | |
| Colour temperature | 2700 K | |
| Dimmable | Yes | |
| diameter | 4.5 mm | |
| Length | 16 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85419000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |