BP24120401 | Light Bulbs, Lamps
Incandescent bulb, Bi-Pin T1 1/4, 0.48 W, 12 V (DC), 2700 K, clear, BP24120401
Order No.: 32G752
EAN: 4099891487478
MPN:
BP24120401
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
3.4986 € *
Standard delivery time from the manufacturer is: 1 Week
Filament bulbs with plug-in socket Bi-pin T 1 1/4.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Power | 0.48 W | |
| Product type | incandescent bulb | |
| Version | clear | |
| Socket version | Bi-Pin T1 1/4 | |
| Rated current | 40 mA | |
| Rated voltage (DC) | 12 V | |
| Colour temperature | 2700 K | |
| Dimmable | Yes | |
| diameter | 4.5 mm | |
| Length | 16 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85419000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 6/8/11 |
| RoHS conform | Yes |
| SVHC free | Yes |