B28030002 | Light Bulbs, Lamps
Incandescent bulb, BA9s, 2 W, 24 V (DC), 2700 K, clear, B28030002
Order No.: 33G2085
EAN: 4099891488079
MPN:
B28030002
Unit Price (€ / pc.)
1.5708 € *
Available: 20 pcs.
Total Price:
1.57 € *
Price list
Quantity
Price per unit*
1 pcs.
1.5708 €
10 pcs.
1.4161 €
50 pcs.
1.2733 €
100 pcs.
1.1424 €
*incl. VAT plus shipping costs
Subject to prior sale
Filament bulbs with BA 9s socket.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Power | 2 W | |
| Product type | incandescent bulb | |
| Version | clear | |
| Design | tube form | |
| Socket version | BA9s | |
| Rated voltage (DC) | 24 V | |
| Colour temperature | 2700 K | |
| Dimmable | Yes | |
| diameter | 10 mm | |
| Length | 28 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85419000 |
| Country of origin | TH |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |