B28014100 | Light Bulbs, Lamps
Incandescent bulb, BA9s, 1.4 W, 14 V (DC), 2700 K, clear, B28014100
Order No.: 33G206
EAN: 4099891488017
MPN:
B28014100
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.4637 € *
Available: 10 pcs.
Filament bulbs with BA 9s socket.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Power | 1.4 W | |
| Product type | incandescent bulb | |
| Version | clear | |
| Design | tube form | |
| Socket version | BA9s | |
| Rated current | 100 mA | |
| Rated voltage (DC) | 14 V | |
| Colour temperature | 2700 K | |
| Dimmable | Yes | |
| diameter | 10 mm | |
| Length | 28 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85419000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |