21331480 | Light Bulbs, Lamps
Incandescent bulb, Bi-Pin T1 3/4, 1.12 W, 14 V (DC), 2700 K, clear, 21331480
Order No.: 32G672
EAN: 4099891487454
MPN:
21331480
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.9873 € *
Available: 327 pcs.
Total Price:
1.99 € *
Price list
Quantity
Price per unit*
1 pcs.
1.9873 €
10 pcs.
1.8445 €
50 pcs.
1.7136 €
100 pcs.
1.6065 €
500 pcs.
1.4875 €
*incl. VAT plus shipping costs
Subject to prior sale
Filament bulbs with plug-in socket, type T 1 3/4.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Power | 1.12 W | |
| Product type | incandescent bulb | |
| Version | clear | |
| Socket version | Bi-Pin T1 3/4 | |
| Rated current | 80 mA | |
| Rated voltage (DC) | 14 V | |
| Colour temperature | 2700 K | |
| Dimmable | Yes | |
| diameter | 5.7 mm | |
| Length | 15.87 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | TH |
| Customs tariff number | 85419000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |