21022824 | Light Bulbs, Lamps
Incandescent bulb, Bi-Pin T1, 0.67 W, 28 V (DC), 2700 K, clear, 21022824
Order No.: 32G658
EAN: 4099891487430
MPN:
21022824
Unit Price (€ / pc.)
4.9266 € *
Available: 393 pcs.
Total Price:
4.93 € *
Price list
Quantity
Price per unit*
1 pcs.
4.9266 €
10 pcs.
4.3792 €
50 pcs.
3.9270 €
150 pcs.
3.5819 €
500 pcs.
3.2725 €
*incl. VAT plus shipping costs
Subject to prior sale
Filament bulbs with plug-in socket, type Bi-Pin T 1.
Suitable for RAFI series LUMOTAST, for example. Design E, Bi-pin
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Power | 0.67 W | |
| Product type | incandescent bulb | |
| Version | clear | |
| Socket version | Bi-Pin T1 | |
| Rated current | 20 mA | |
| Rated voltage (DC) | 28 V | |
| Colour temperature | 2700 K | |
| Dimmable | Yes | |
| diameter | 3.9 mm | |
| Length | 9 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | TH |
| Customs tariff number | 85419000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |