00900640 | Light Bulbs, Lamps
Incandescent bulb, connection wires, 0.24 W, 6 V (DC), 2700 K, clear, 00900640
Order No.: 33G114
EAN: 4099891487607
MPN:
00900640
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.1301 € *
Available: 4 pcs.
Total Price:
2.13 € *
Price list
Quantity
Price per unit*
1 pcs.
2.1301 €
10 pcs.
1.7612 €
100 pcs.
1.4994 €
250 pcs.
1.3685 €
1000 pcs.
1.2614 €
*incl. VAT plus shipping costs
Subject to prior sale
Filament bulbs without socket, with free wire ends, type T 1 1/4.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Power | 0.24 W | |
| Product type | incandescent bulb | |
| Version | clear | |
| Socket version | connection wires | |
| Rated current | 40 mA | |
| Rated voltage (DC) | 6 V | |
| Colour temperature | 2700 K | |
| Dimmable | Yes | |
| diameter | 4.5 mm | |
| Length | 11.7 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85419000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |