00811203 | Light Bulbs, Lamps
Incandescent bulb, E10, 3 W, 12 V (DC), 2700 K, clear, 00811203
Order No.: 33G268
EAN: 4099891488468
MPN:
00811203
Discontinued
Unit Price (€ / pc.)
1.9635 € *
Available: 51 pcs.
Total Price:
1.96 € *
Price list
Quantity
Price per unit*
1 pcs.
1.9635 €
25 pcs.
1.6660 €
100 pcs.
1.5470 €
250 pcs.
1.4518 €
1000 pcs.
1.3328 €
*incl. VAT plus shipping costs
Subject to prior sale
Filament bulbs with E 10 socket.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Power | 3 W | |
| Product type | incandescent bulb | |
| Version | clear | |
| Design | tube form | |
| Socket version | E10 | |
| Rated current | 250 mA | |
| Rated voltage (DC) | 12 V | |
| Colour temperature | 2700 K | |
| Dimmable | Yes | |
| diameter | 11 mm | |
| Length | 24 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85419000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |