00643807 | Light Bulbs, Lamps
Light bulb, E10, 0.27 W, 3.8 V (DC), 2700 K, clear, 00643807
Order No.: 33G258
EAN: 4099891488390
MPN:
00643807
No longer available from manufacturer
Unit Price (€ / pc.)
0.5831 € *
Available: 7 pcs.
Total Price:
0.58 € *
Price list
Quantity
Price per unit*
1 pcs.
0.5831 €
5 pcs.
0.5236 €
*incl. VAT plus shipping costs
Subject to prior sale
Filament bulbs with E 10 socket.
Technical specifications
Filter | Property | Value |
---|---|---|
Rated voltage (DC) | 3.8 V | |
Rated current | 70 mA | |
diameter | 11.5 mm | |
Power | 0.27 W | |
Length | 24 mm | |
Socket version | E10 | |
Product type | incandescent bulb | |
Version | clear | |
Dimmable | Yes | |
Colour temperature | 2700 K |
Download
Logistics
Property | Value |
---|---|
Country of origin | CN |
Customs tariff number | 85419000 |
Compliance
Property | Value |
---|---|
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
RoHS conform | Yes |