00613730 | Light Bulbs, Lamps
Incandescent bulb, E10, 1.1 W, 3.7 V (DC), 2700 K, clear, 00613730
Order No.: 33G219
EAN: 4099891488185
MPN:
00613730
Filament bulbs, lenticular, with E 10 socket.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Power | 1.1 W | |
| Product type | incandescent bulb | |
| Version | clear | |
| Design | tube form | |
| Socket version | E10 | |
| Rated current | 300 mA | |
| Rated voltage (DC) | 3.7 V | |
| Colour temperature | 2700 K | |
| Dimmable | Yes | |
| diameter | 9 mm | |
| Length | 25 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85419000 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |