00512420 | Light Bulbs, Lamps
Incandescent bulb, T4.6, 0.5 W, 24 V (DC), 2700 K, clear, 00512420
Order No.: 33G314
EAN: 4099891488659
MPN:
00512420
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
3.9151 € *
Available: 93 pcs.
Telecommunication lamps with T 4.6 socket.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Power | 0.5 W | |
| Product type | incandescent bulb | |
| Version | clear | |
| Socket version | T4.6 | |
| Rated current | 20 mA | |
| Rated voltage (DC) | 24 V | |
| Colour temperature | 2700 K | |
| Dimmable | Yes | |
| diameter | 4.6 mm | |
| Length | 22 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85419000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |