00501240 | Light Bulbs, Lamps
Incandescent bulb, T4.5, 0.48 W, 12 V (DC), 2700 K, clear, 00501240
Order No.: 33G3083
EAN: 4099891488604
MPN:
00501240
Unit Price (€ / pc.)
3.2844 € *
Available: 219 pcs.
Total Price:
3.28 € *
Price list
Quantity
Price per unit*
1 pcs.
3.2844 €
10 pcs.
2.9512 €
50 pcs.
2.6656 €
100 pcs.
2.3919 €
*incl. VAT plus shipping costs
Subject to prior sale
Miniature telecommunication lamps with T 4.5 socket.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Power | 0.48 W | |
| Product type | incandescent bulb | |
| Version | clear | |
| Socket version | T4.5 | |
| Rated current | 20 mA | |
| Rated voltage (DC) | 12 V | |
| Colour temperature | 2700 K | |
| Dimmable | Yes | |
| diameter | 4.5 mm | |
| Length | 16.5 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | TH |
| Customs tariff number | 85419000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |