00311203 | Light Bulbs, Lamps
Incandescent bulb, S5.5, 3 W, 12 V (DC), clear, 00311203
Order No.: 33G348
EAN: 4099891488833
MPN:
00311203
Festoon lamps with S 5.5 socket.
Diameter: 6.0 mm. Length: 31 mm.
Type: 12 V/250 mA/3.0 W
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Power | 3 W | |
| Product type | incandescent bulb | |
| Version | clear | |
| Design | tubular lamp | |
| Socket version | S5.5 | |
| Rated current | 250 mA | |
| Rated voltage (DC) | 12 V | |
| Dimmable | No | |
| diameter | 6 mm | |
| Length | 31 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85419000 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |