00282840 | Light Bulbs, Lamps
Incandescent bulb, MG5.7s/9, 1.12 W, 28 V (DC), 2700 K, clear, 00282840
Order No.: 32G542
EAN: 4099891487201
MPN:
00282840
Unit Price (€ / pc.)
3.1178 € *
Available: 668 pcs.
Total Price:
3.12 € *
Price list
Quantity
Price per unit*
1 pcs.
3.1178 €
25 pcs.
2.6418 €
100 pcs.
2.4514 €
250 pcs.
2.3205 €
1000 pcs.
2.1301 €
*incl. VAT plus shipping costs
Subject to prior sale
Filament bulbs with MG5.7 s/9-T 1 3/4 socket.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Power | 1.12 W | |
| Product type | incandescent bulb | |
| Version | clear | |
| Socket version | MG5.7s/9 | |
| Rated current | 40 mA | |
| Rated voltage (DC) | 28 V | |
| Colour temperature | 2700 K | |
| Dimmable | Yes | |
| diameter | 5.7 mm | |
| Length | 15.87 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | TH |
| Customs tariff number | 85419000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |