00281480 | Light Bulbs, Lamps
Incandescent bulb, MG5.7s/9, 1.12 W, 14 V (DC), 2700 K, clear, 00281480
Order No.: 32G541
EAN: 4099891487195
MPN:
00281480
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.4395 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
2.44 € *
Price list
Quantity
Price per unit*
1 pcs.
2.4395 €
10 pcs.
2.3205 €
50 pcs.
2.2015 €
100 pcs.
2.0706 €
*incl. VAT plus shipping costs
Subject to prior sale
Filament bulbs with MG5.7 s/9-T 1 3/4 socket.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Power | 1.12 W | |
| Product type | incandescent bulb | |
| Version | clear | |
| Socket version | MG5.7s/9 | |
| Rated current | 80 mA | |
| Rated voltage (DC) | 14 V | |
| Colour temperature | 2700 K | |
| Dimmable | Yes | |
| diameter | 5.7 mm | |
| Length | 15.87 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85419000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |