00261801 | Light Bulbs, Lamps
Incandescent bulb, E10, 1.8 W, 18 V (DC), 2700 K, clear, 00261801
Order No.: 33G242
EAN: 4099891488307
MPN:
00261801
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.8564 € *
Available: 24 pcs.
Total Price:
1.86 € *
Price list
Quantity
Price per unit*
1 pcs.
1.8564 €
10 pcs.
1.6660 €
50 pcs.
1.4994 €
100 pcs.
1.3566 €
*incl. VAT plus shipping costs
Subject to prior sale
Filament bulbs with E 10 socket.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Power | 1.8 W | |
| Product type | incandescent bulb | |
| Version | clear | |
| Design | tube form | |
| Socket version | E10 | |
| Rated current | 100 mA | |
| Rated voltage (DC) | 18 V | |
| Colour temperature | 2700 K | |
| Dimmable | Yes | |
| diameter | 10.3 mm | |
| Length | 28 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85419000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |