00246012 | Light Bulbs, Lamps
Incandescent bulb, BA9s, 1.2 W, 60 V (DC), 2700 K, clear, 00246012
Order No.: 33G196
EAN: 4099891487966
MPN:
00246012
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
3.2368 € *
Available: 87 pcs.
Total Price:
3.24 € *
Price list
Quantity
Price per unit*
1 pcs.
3.2368 €
10 pcs.
2.8917 €
100 pcs.
2.5942 €
250 pcs.
2.3681 €
1000 pcs.
2.1658 €
*incl. VAT plus shipping costs
Subject to prior sale
Filament bulbs with BA 9s socket.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Power | 1.2 W | |
| Product type | incandescent bulb | |
| Version | clear | |
| Design | tube form | |
| Socket version | BA9s | |
| Rated current | 20 mA | |
| Rated voltage (DC) | 60 V | |
| Colour temperature | 2700 K | |
| Dimmable | Yes | |
| diameter | 8.5 mm | |
| Length | 23 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85419000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |