00071410 | Light Bulbs, Lamps
Glow lamp, Connection wires, 0.14 W, 230 V (AC), clear
Order No.: 33G656
EAN: 4099891488895
MPN:
00071410
Glow lamps without socket or series resistor, type KG 140-10.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Power | 0.14 W | |
| Product type | glow lamp | |
| Version | clear | |
| Socket version | Connection wires | |
| Rated voltage (AC) | 230 V | |
| Dimmable | No | |
| diameter | 4 mm | |
| Length | 10.5 mm |
Logistics
| Property | Value |
|---|---|
| Country of origin | TH |
| Customs tariff number | 85419000 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |