66000062 | LED Modules

Remote control for RGB radio controller

Order No.: 69S4706
EAN: 4099891489137
MPN:
66000062
66000062 LED Modules
Image may differ

Type: 66000062, remote control unit

Technical specifications
Filter Property Value
Version remote control
Rated voltage 230 V
Rated current 4 A
Colour white
Length 96 mm
Logistics
Property Value
Country of origin PL
Customs tariff number 85269200
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes