XTV1272FR | Lead-Acid Batteries, Lithium-Ion Batteries

Lead-battery, 12 V, 7.2 Ah, 151 x 65 x 99 mm, faston plug 6.35 mm, XTV1272FR

Order No.: 26A7902
EAN: 4099889879520
MPN:
XTV1272FR
XTV1272 F2
Series: XTV
XTV1272FR Lead-Acid Batteries, Lithium-Ion Batteries
Image may differ
Unit Price (€ / pc.)
39.0796 € *
Available: 2 pcs.
Next delivery: 30 pcs. on 2026-08-10
Total Price:
39.08 € *
Price list
Quantity
Price per unit*
1 pcs.
39.0796 €
5 pcs.
36.7353 €
15 pcs.
35.3311 €
50 pcs.
33.7722 €
150 pcs.
32.3680 €
*incl. VAT plus shipping costs
Subject to prior sale

Lead-Accu, XTV1272FR, CSB

XTV 1272 is a general battery up to 12 years expected life in standby service or more than 260 cycles at 100% discharge in cycle service . XTV has a wider operating temperature range, which makes them more suitable for the systems in harsh conditions.

Technical specifications
Filter Property Value
Technology lead
Rated voltage 12 V
Nominal capacity 7.2 Ah
Length 151 mm
Width 65 mm
Height 99 mm
Weight 2.75 kg
Connection faston plug 6.35 mm
min. operating temperature -20 °C
max. operating temperature 50 °C
Logistics
Property Value
Country of origin VN
Customs tariff number 85072080
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform not_relevant
SVHC free No