NGA1120002HS0SA | Lead-Acid Batteries, Lithium-Ion Batteries

Lead-battery, 12 V, 2 Ah, 178 x 36 x 66 mm, faston plug 4.8 mm, NGA1120002HS0SA

Order No.: 26A7840
EAN: 4099889877199
MPN:
NGA1120002HS0SA
A112/2 S
Series: A512
NGA1120002HS0SA Lead-Acid Batteries, Lithium-Ion Batteries
Image may differ
Unit Price (€ / pc.)
79.6110 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
79.61 € *
Price list
Quantity
Price per unit*
1 pcs.
79.6110 €
10 pcs.
71.6499 €
50 pcs.
64.4861 €
*incl. VAT plus shipping costs
Subject to prior sale

Sonnenschein Lead-Acid Battery A112/2 S Gel, NGA1120002HS0SA

Rechargeable VRLA batteries with gel technology, designed in accordance with IEC 60896-21/22, fully recyclable, perfect combination of energy storage performance and reliability, 10-year service life at 20°C (up to 80% nominal C10), maintenance-free (no refilling) throughout its service life, grid plate construction with high-quality lead-calcium-tin alloy for improved corrosion resistance and stability, very low gas emission due to high gas recombination, low self-discharge rate (approx. 3%/month at 20°C), EUROBAT 2022: 10/12-year service life, container made of flame-retardant ABS-UL 94 HB material, no restrictions for transport by rail, road, sea, and air (IATA, DGR clause A67) – easy transport of operating blocks.

Technical specifications
Filter Property Value
Technology lead
Rated voltage 12 V
Nominal capacity 2 Ah
Length 178 mm
Width 36 mm
Height 66 mm
Weight 900 g
Connection faston plug 4.8 mm
Usage general applications
Logistics
Property Value
Customs tariff number 85072080
Country of origin PT
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Substance description Lead
SVHC free No
RoHS conform not_relevant