TYP D LT MUSTER | Labels

Aluminum label, (L x W) 63 x 30 mm, yellow/black, 7 pcs, TYP D LT MUSTER

Order No.: 14L706
EAN: 4099891429300
MPN:
TYP D LT MUSTER
TYP D LT MUSTER Labels
Image may differ

Rating plates, for labeling, type AD.

Made of 0.1 mm aluminum film; Base color: dull aluminum. Printing color: black. Self-adhesive. Format: 63 x 30 mm.

Type: AD, rating plate

Technical specifications
Filter Property Value
Version label
Colour yellow/black
Material aluminum
Length 63 mm
Width 30 mm
Number of labels 7
Logistics
Property Value
Country of origin DE
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes