480588 | Knives Scalpels and Accessories
Snap off blade, for cutter knife, BW 9 mm, L 100 mm, 480588
Order No.: 07L1271
EAN: 4099891374808
MPN:
480588
Unit Price (€ / pck.)
34.2482 € *
Available: 3 pck.
Total Price:
34.25 € *
Price list
Quantity
Price per unit*
1 pck.
34.2482 €
5 pck.
32.1895 €
15 pck.
30.9638 €
50 pck.
29.5834 €
150 pck.
28.3458 €
*incl. VAT plus shipping costs
Subject to prior sale
Replacement break-off blades for NT Cutters.
Technical attributes (type, blade width, package unit): AB 10, B 9.0 mm, 100
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | snap off blade | |
| Suitable for | cutter knife | |
| Blade width | 9 mm | |
| Length | 100 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82089000 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |