NEUARTIKEL | Insulating Bush

Semiconductor insulating bush

Order No.: 61B562
EAN: 4099879024985
MPN:
NEUARTIKEL
NEUARTIKEL Insulating Bush
Image may differ

As a private customer, you can buy this item as soon as we have it back in stock.

Semiconductor insulating bushes, type 119.08.

Made of black polyamide; temperature-proof up to approx. 140 °C.

Type: 119.08.06, D 7.0, d 3.5, d1 5.1, L1 2.2 mm

Technical specifications
Filter Property Value
max. operating temperature 140 °C
Logistics
Property Value
Customs tariff number 39269097
Country of origin DE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes