UL STYLE 1061 AWG 28 SCHWARZ | Insulated stranded wires

PVC-switching strand, UL-Style 1061/10002, AWG 28, 7 x 0.127 mm, black, outer Ø 0.9 mm, UL STYLE 1061 AWG 28 SCHWARZ

Order No.: 91F5312
EAN: 4099891170387
MPN:
UL STYLE 1061 AWG 28 SCHWARZ
UL STYLE 1061 AWG 28 SCHWARZ Insulated stranded wires
Image may differ
Unit Price (€ / mtr.)
0.1737 € *
Available: 4,575 mtr.
Total Price:
158.97 € *
*incl. VAT plus shipping costs
Subject to prior sale
915 mtr.
0.1737 €

Stranded wire, UL STYLE 1061 AWG 28 BLACK, N.A.

UL approved stranded wires according to UL AWM Style 1061/10002, for internal wiring of in electrical equipment and control boxes. Conductor: tinned stranded copper wire, conductor construction: 7 x 0.127 mm, insulation: special PVC, Shore hardness (A) 96 ±3, flame retardant according to UL VW-1/CSA FT-1. Conductor resistance: 215 Ω/km at 20° C, dielectric strength: min. 1500 V/50 Hz (1 min.), insulation resistance: min. 20 MΩ x km, operating voltage: max. 300 V. Temperature range static/dynamic: -20 to 105 °C/-10 to 105 °C.

Technical specifications
Filter Property Value
Colour black
Temperature range (unmoved) -20 °C to 105 °C
Rated voltage 300 V
Standard number UL, CSA
AWG cross-section AWG 28
Temperature range (active) -10 °C to 105 °C
Core insulation material PVC
Product type switching strand
Outer diameter 0.9 mm
Cable structure 7 x 0.127 mm
Test voltage 1.5 kV
Cable material copper, tin-plated
Halogen free No
Logistics
Property Value
Original Packaging Reel with 915 meters
Country of origin DE
Customs tariff number 85444995
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes