UL STYLE 1061 AWG 26 VIOLETT | Rautronic
PVC-switching strand, UL-Style 1061/10002, AWG 26, 7 x 0.16 mm, purple, outer Ø 1 mm, UL STYLE 1061 AWG 26 VIOLETT
Unit Price (€ / mtr.)
0.1928 € *
Available: 610 mtr.
PVC-switching strand, UL-Style 1061/10002, 0.14 mm², AWG 26, purple, outer Ø 1 mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | switching strand | |
| AWG cross-section | AWG 26 | |
| Cable structure | 7 x 0.16 mm | |
| Colour | purple | |
| Core insulation material | PVC | |
| Outer diameter | 1 mm | |
| Cable material | copper, tin-plated | |
| Rated voltage | 300 V | |
| Test voltage | 1.5 kV |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Reel with 610 meters |
| Customs tariff number | 85444995 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |