UL STYLE 1061 AWG 26 ORANGE | Insulated stranded wires
PVC-switching strand, UL-Style 1061/10002, AWG 26, 7 x 0.16 mm, orange, outer Ø 1 mm, UL STYLE 1061 AWG 26 ORANGE
Unit Price (€ / mtr.)
0.1928 € *
Available: 610 mtr.
Stranded wire, UL STYLE 1061 AWG 26 ORANGE, N.A.
UL approved stranded wires according to UL AWM Style 1061/10002, for internal wiring of in electrical equipment and control boxes. Conductor: tinned stranded copper wire, conductor construction: 7 x 0.16 mm, insulation: special PVC, Shore hardness (A) 96 ±3, flame retardant according to UL VW-1/CSA FT-1. Conductor resistance: 140 Ω/km at 20° C, dielectric strength: min. 1500 V/50 Hz (1 min.), insulation resistance: min. 20 MΩ x km, operating voltage: max. 300 V. Temperature range static/dynamic: -20 to 105 °C/-10 to 105 °C.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Colour | orange | |
| Temperature range (unmoved) | -20 °C to 105 °C | |
| Rated voltage | 300 V | |
| Standard number | UL, CSA | |
| AWG cross-section | AWG 26 | |
| Temperature range (active) | -10 °C to 105 °C | |
| Core insulation material | PVC | |
| Product type | switching strand | |
| Outer diameter | 1 mm | |
| Cable structure | 7 x 0.16 mm | |
| Test voltage | 1.5 kV | |
| Cable material | copper, tin-plated | |
| Halogen free | No |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Reel with 610 meters |
| Country of origin | DE |
| Customs tariff number | 85444995 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |