UL STYLE 1015 AWG 20 SCHWARZ | Rautronic

PVC-switching strand, UL-Style 1015, AWG 20, 18 x 0.2 mm, black, outer Ø 2.7 mm, UL STYLE 1015 AWG 20 SCHWARZ

Order No.: 91F851
EAN: 4099891173739
MPN:
UL STYLE 1015 AWG 20 SCHWARZ
Series: UL-Style 1015
UL STYLE 1015 AWG 20 SCHWARZ Rautronic Insulated stranded wires
Image may differ
Unit Price (€ / mtr.)
0.3689 € *
Standard delivery time from the manufacturer is: 10 Weeks
Total Price:
112.51 € *
*incl. VAT plus shipping costs
Subject to prior sale
305 mtr.
0.3689 €

Stranded wire, UL STYLE 1015 AWG 20 BLACK, N.A.

UL approved stranded wire according to UL AWM Style 1015. Conductor: tinned stranded copper wire, conductor construction: 18 x 0.2 mm, insulation: special PVC, Shore hardness: 89 ±3, flame retardant according to UL VW-1/CSA FT-1, conductor resistance: max. 33.2 Ω/km at 20° C, testing voltage: 6000 V, insulation resistance: min. 20 MΩ x km at 20° C, operating voltage: max. 600 V. Temperature range static/dynamic: -30 to 105 °C/-10 to 105 °C.

Technical specifications
Filter Property Value
Product type switching strand
AWG cross-section AWG 20
Cable structure 18 x 0.2 mm
Colour black
Core insulation material PVC
Outer diameter 2.7 mm
Halogen free No
Standard number UL, CSA
Cable material copper, tin-plated
Temperature range (unmoved) -30 °C to 105 °C
Temperature range (active) -10 °C to 105 °C
Rated voltage U0 600 V
Test voltage 6 kV
Logistics
Property Value
Original Packaging Reel with 305 meters
Customs tariff number 85444995
Country of origin IT
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes