UL STYLE 1015 AWG 16 SCHWARZ | Insulated stranded wires
PVC-switching strand, UL-Style 1015, AWG 16, 41 x 0.203 mm, black, outer Ø 3.3 mm, UL STYLE 1015 AWG 16 SCHWARZ
Unit Price (€ / mtr.)
0.5593 € *
Standard delivery time from the manufacturer is: 10 Weeks
Stranded wire, UL STYLE 1015 AWG 16 BLACK, N.A.
UL approved stranded wire according to UL AWM Style 1015. Conductor: tinned stranded copper wire, conductor construction: 41 x 0.203 mm, insulation: special PVC, Shore hardness: 89 ±3, flame retardant according to UL VW-1/CSA FT-1, conductor resistance: max. 10.1 Ω/km at 20° C, testing voltage: 6000 V, insulation resistance: min. 20 MΩ x km at 20° C, operating voltage: max. 600 V. Temperature range static/dynamic: -30 to 105 °C/-10 to 105 °C.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | switching strand | |
| AWG cross-section | AWG 16 | |
| Cable structure | 41 x 0.203 mm | |
| Colour | black | |
| Core insulation material | PVC | |
| Outer diameter | 3.3 mm | |
| Halogen free | No | |
| Standard number | UL, CSA | |
| Cable material | copper, tin-plated | |
| Temperature range (unmoved) | -30 °C to 105 °C | |
| Temperature range (active) | -10 °C to 105 °C | |
| Rated voltage U0 | 600 V | |
| Test voltage | 6 kV |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Original Packaging | Reel with 305 meters |
| Customs tariff number | 85444995 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |