UL STYLE 1007 AWG 28 ROT | Insulated stranded wires

PVC-switching strand, UL-Style 1007/1569, AWG 28, 7 x 0.127 mm, red, outer Ø 1.2 mm, UL STYLE 1007 AWG 28 ROT

Order No.: 91F5201
EAN: 4099891169367
MPN:
UL STYLE 1007 AWG 28 ROT
UL STYLE 1007 AWG 28 ROT Insulated stranded wires
Image may differ
Unit Price (€ / mtr.)
0.2332 € *
Available: 610 mtr.
Total Price:
142.28 € *
*incl. VAT plus shipping costs
Subject to prior sale
610 mtr.
0.2332 €

Stranded wire, UL STYLE 1007 AWG 28 RED, N.A.

UL approved stranded wires according to UL AWM Style 1007/1569, for internal wiring of in electrical equipment and control boxes. Conductor: tinned stranded copper wire, conductor construction: 7 x 0.127 mm, insulation: special PVC, Shore hardness (A) 88 ±3, flame retardant according to UL VW-1/CSA FT-1 and IEC 60332-1-2. Conductor resistance: 216 Ω/km at 20° C, dielectric strength: min. 3000 V/50 Hz (1 min.), insulation resistance: min. 100 MΩ x km, operating voltage: max. 300 V. Temperature range static/dynamic: -30 to 105 °C (UL/CSA 90° C)/-10 to 105 °C (UL/CSA 90° C).

Technical specifications
Filter Property Value
AWG cross-section AWG 28
Core insulation material PVC
Temperature range (active) -5 °C to 105 °C
Test voltage 3 kV
Colour red
Halogen free No
Outer diameter 1.2 mm
Temperature range (unmoved) -30 °C to 105 °C
Standard number UL
Rated voltage 300 V
Product type switching strand
Cable material copper, tin-plated
Cable structure 7 x 0.127 mm
Logistics
Property Value
Customs tariff number 85444995
Original Packaging Reel with 610 meters
Country of origin DE
Compliance
Property Value
RoHS conform Yes
SVHC free Yes
Date of RoHS guidelines 3/31/15