UL STYLE 1007 AWG 20 BRAUN | Rautronic
PVC-switching strand, UL-Style 1007/1569, AWG 20, 18 x 0.2 mm, brown, outer Ø 1.9 mm, UL STYLE 1007 AWG 20 BRAUN
Stranded wire, UL STYLE 1007 AWG 20 BROWN, N.A.
UL approved stranded wires according to UL AWM Style 1007/1569, for internal wiring of in electrical equipment and control boxes. Conductor: tinned stranded copper wire, conductor construction: 18 x 0.2 mm, insulation: special PVC, Shore hardness (A) 88 ±3, flame retardant according to UL VW-1/CSA FT-1 and IEC 60332-1-2. Conductor resistance: 35.4 Ω/km at 20° C, dielectric strength: min. 3000 V/50 Hz (1 min.), insulation resistance: min. 100 MΩ x km, operating voltage: max. 300 V. Temperature range static/dynamic: -30 to 105 °C (UL/CSA 90° C)/-10 to 105 °C (UL/CSA 90° C).
| Filter | Property | Value |
|---|---|---|
| Product type | switching strand | |
| AWG cross-section | AWG 20 | |
| Cable structure | 18 x 0.2 mm | |
| Colour | brown | |
| Core insulation material | PVC | |
| Outer diameter | 1.9 mm | |
| Halogen free | No | |
| Standard number | UL | |
| Cable material | copper, tin-plated | |
| Temperature range (unmoved) | -30 °C to 105 °C | |
| Temperature range (active) | -5 °C to 105 °C | |
| Rated voltage | 300 V | |
| Test voltage | 3 kV |
| Property | Value |
|---|---|
| Original Packaging | Reel with 305 meters |
| Customs tariff number | 85444995 |
| Country of origin | DE |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |